
Technical specifications
- Light spot diameter: 2 m at a distance of 100m, limit range: 140 m, data rate: 1500 kBit/s, adjustable, operating range: 0 m-120m
- Packaging type
Single
- Product type
Light barrier
- Type
LS610-DA-P/F1
- Operating voltage
30 V DC
- Min. operating voltage
18 V DC
- Max. operating voltage
30 V DC
- Operating voltage
18 - 30 V DC
- Connector
M12 plug (4-pin)
M12 plug (5-pin)
M12 socket (5-pin)
- Enclosure material
Acrylonitrile butadiene styrene
PC
- Transmitter type
LED green
140 m
- Features
LED indicator
IP65
- Min. temperature
-10 °C
- Max. temperature
50 °C
- Length
171 mm
- Width
170 mm
- Height
90 mm
- Depth
171 mm
- Dim
(L x W x H) 171 x 170 x 90 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2128508 Pepperl+Fuchs Light barrier LS610-DA-P/F1 131632 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128508 Pepperl+Fuchs Light barrier LS610-DA-P/F1 131632 1 pc(s)
Conformity certificate
Conformity certificate 2128508 Pepperl+Fuchs Light barrier LS610-DA-P/F1 131632 1 pc(s)
Description
This text is machine translated.


