
Technical specifications
- Light Spot Diameter: approx. 1.5 m at a distance of 20 m, limit range: 20 m, operating range: 0 m-15m
- Product type
Light barrier
- Type
M100/MV100-IR/76a/103/115
- Functions
Light-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PC
- Transmitter type
LED IR
20 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128558 Pepperl+Fuchs Light barrier M100/MV100-IR/76a/103/115 222877 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128558 Pepperl+Fuchs Light barrier M100/MV100-IR/76a/103/115 222877 Light-ON 1 pc(s)
Conformity certificate
Conformity certificate 2128558 Pepperl+Fuchs Light barrier M100/MV100-IR/76a/103/115 222877 Light-ON 1 pc(s)
Description
One-way light barrier, range 15m, infrared light, light/dark switching, DC-version, PNP output, sensitivity adjuster, transmitter shut-off, fixed cable
This text is machine translated.
This text is machine translated.
Hints
For more information on this 222877, please refer to its datasheet under 'downloadable documents'










