
Technical specifications
- Light Spot Diameter: approx. 1.5 m at a distance of 20 m, limit range: 20 m, operating range: 0 m-15m
- Product type
Light barrier
- Type
M100/MV100-IR/76a/95/103
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8 plug (4-pin)
- Enclosure material
PC
- Transmitter type
LED IR
20 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128560 Pepperl+Fuchs Light barrier M100/MV100-IR/76a/95/103 222876 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128560 Pepperl+Fuchs Light barrier M100/MV100-IR/76a/95/103 222876 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2128560 Pepperl+Fuchs Light barrier M100/MV100-IR/76a/95/103 222876 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














