
Technical specifications
- Light Spot Diameter: approx. 2 m at a distance of 30 m, limit range: 30 m, operating range: 0 m-20m
- Product type
Light barrier
- Type
M100/MV100-RT/35/76b/95/102
- Functions
Light-ON
Dark-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN
- Connector
M8 plug (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
30 m
IP67
- (Ø)
2 m
- Dim
(Ø) 2 m
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128567 Pepperl+Fuchs Light barrier M100/MV100-RT/35/76b/95/102 223943 Light-ON, Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128567 Pepperl+Fuchs Light barrier M100/MV100-RT/35/76b/95/102 223943 Light-ON, Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2128567 Pepperl+Fuchs Light barrier M100/MV100-RT/35/76b/95/102 223943 Light-ON, Dark-ON 1 pc(s)
Description
This text is machine translated.










