
Pepperl+Fuchs Light barrier M100/MV100-RT/76b/95/102 214744 Switch (light-ON/dark-ON) 1 pc(s)
Technical specifications
- Light Spot Diameter: approx. 1 m at a distance of 15 m, limit range: 15 m, operating range: 0 m-10m
- Product type
Light barrier
- Type
M100/MV100-RT/76b/95/102
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN
- Connector
M8 plug (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
15 m
IP67
- (Ø)
1 m
- Dim
(Ø) 1 m
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128574 Pepperl+Fuchs Light barrier M100/MV100-RT/76b/95/102 214744 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128574 Pepperl+Fuchs Light barrier M100/MV100-RT/76b/95/102 214744 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2128574 Pepperl+Fuchs Light barrier M100/MV100-RT/76b/95/102 214744 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.










