
Technical specifications
- Light Spot Diameter: approx. 350 mm at a distance of 4.5 m, limit range: 4.5 m, operating range: 0 m-3.5 m
- Product type
Light barrier
- Type
ML100-54/103/115
- Functions
Polarised retroreflective
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PC
- Transmitter type
LED red
4.5 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131033 Pepperl+Fuchs Light barrier ML100-54/103/115 815461 Polarised retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131033 Pepperl+Fuchs Light barrier ML100-54/103/115 815461 Polarised retroreflective 1 pc(s)
Conformity certificate
Conformity certificate 2131033 Pepperl+Fuchs Light barrier ML100-54/103/115 815461 Polarised retroreflective 1 pc(s)
Description
This text is machine translated.










