
Technical specifications
- Light Spot Diameter: approx. 500 mm at a distance of 7 m, switching voltage max. 30 V/DC, limit range: 7 m, operating range: 0 m-5m, switching current 100 mA
- Packaging type
Piece
- Product type
Light barrier
- Type
ML100-55/102/115
- Functions
Dark-ON
Light-ON
Polarisation filter
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
NPN
- Switching frequency
1000 Hz
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PC
- Transmitter type
LED red
7 m
IP67
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
31 mm
- Depth
20 mm
- Dim
(W x H x D) 11 x 31 x 20 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131038 Pepperl+Fuchs Light barrier ML100-55/102/115 210544 Dark-ON, Light-ON, Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131038 Pepperl+Fuchs Light barrier ML100-55/102/115 210544 Dark-ON, Light-ON, Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131038 Pepperl+Fuchs Light barrier ML100-55/102/115 210544 Dark-ON, Light-ON, Polarisation filter 1 pc(s)
Description
This text is machine translated.










