
Technical specifications
- Light Spot Diameter: approx. 500 mm at a distance of 7m limit range: 7 m, type: brightness switch, operating range: 0 m-5m
- Product type
Light barrier
- Type
ML100-55/25/95/103/154
- Functions
Light-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8 connector (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
7 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131044 Pepperl+Fuchs Light barrier ML100-55/25/95/103/154 230844 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131044 Pepperl+Fuchs Light barrier ML100-55/25/95/103/154 230844 Light-ON 1 pc(s)
Conformity certificate
Conformity certificate 2131044 Pepperl+Fuchs Light barrier ML100-55/25/95/103/154 230844 Light-ON 1 pc(s)
Description
Reflection light beam with polarisation filter, plastic case, Range 5 m, red light, light circuit, DC-version, PNP output, M8 connector
This text is machine translated.
This text is machine translated.
Hints
For more information on this 230844, please refer to its datasheet under 'downloadable documents'










