
Technical specifications
- Light Spot Diameter: approx. 500 mm at a distance of 7m limit range: 7 m, operating range: 0 m-5m
- Product type
Light barrier
- Type
ML100-55/59/103/115
- Functions
Polarisation filter
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PC
- Transmitter type
LED red
7 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131046 Pepperl+Fuchs Light barrier ML100-55/59/103/115 279012 Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131046 Pepperl+Fuchs Light barrier ML100-55/59/103/115 279012 Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131046 Pepperl+Fuchs Light barrier ML100-55/59/103/115 279012 Polarisation filter 1 pc(s)
Description
This text is machine translated.










