
Pepperl+Fuchs Light barrier ML100-55/95/102 210535 Light-ON, Polarisation filter, Dark-ON 1 pc(s)
Technical specifications
- Light Spot Diameter: approx. 500 mm at a distance of 7m limit range: 7 m, operating range: 0 m-5m
- Product type
Light barrier
- Type
ML100-55/95/102
- Functions
Light-ON
Polarisation filter
Dark-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN
- Connector
M8 connector (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
7 m
IP67
- (Ø)
500 mm
- Dim
(Ø) 500 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131048 Pepperl+Fuchs Light barrier ML100-55/95/102 210535 Light-ON, Polarisation filter, Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131048 Pepperl+Fuchs Light barrier ML100-55/95/102 210535 Light-ON, Polarisation filter, Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2131048 Pepperl+Fuchs Light barrier ML100-55/95/102 210535 Light-ON, Polarisation filter, Dark-ON 1 pc(s)
Description
This text is machine translated.










