
Technical specifications
- Light Spot Diameter: approx. 180 mm at a distance of 2.5 m, switching voltage max. 30 V/DC, limit range: 2.5 m, operating range: 0 m-2.5 m, switching current 100 mA
- Packaging type
Piece
- Product type
Light barrier
- Type
ML100-55-G/95/102
- Functions
Retroreflective
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
NPN
- Switching frequency
1000 Hz
- Connector
M8 connector (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
2.5 m
IP67
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
31 mm
- Depth
20 mm
- Dim
(W x H x D) 11 x 31 x 20 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131036 Pepperl+Fuchs Light barrier ML100-55-G/95/102 297833 Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131036 Pepperl+Fuchs Light barrier ML100-55-G/95/102 297833 Retroreflective 1 pc(s)
Conformity certificate
Conformity certificate 2131036 Pepperl+Fuchs Light barrier ML100-55-G/95/102 297833 Retroreflective 1 pc(s)
Description
This text is machine translated.










