
Technical specifications
- Light Spot Diameter: approx. 500 mm at a distance of 7m limit range: 7 m, operating range: 0 m-5m
- Product type
Light barrier
- Type
ML100-6-IR/102/115
- Functions
w/o polarisation filter
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN
- Connector
Cable
- Enclosure material
PC
- Transmitter type
LED IR
7 m
IP67
- (Ø)
500 mm
- Dim
(Ø) 500 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131051 Pepperl+Fuchs Light barrier ML100-6-IR/102/115 224751 w/o polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131051 Pepperl+Fuchs Light barrier ML100-6-IR/102/115 224751 w/o polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131051 Pepperl+Fuchs Light barrier ML100-6-IR/102/115 224751 w/o polarisation filter 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














