
Technical specifications
- Limit range: 7 m, type: brightness switch, operating range: 0 m-5m
- Product type
Light barrier
- Type
ML29-2P/25/103/143
- Functions
Light-ON
- Operating voltage
30 V DC
- Min. operating voltage
11 V DC
- Max. operating voltage
30 V DC
- Operating voltage
11 - 30 V DC
- Connector
Plug (4-pin)
- Enclosure material
PMMA
- Transmitter type
LED IR
7 m
IP65
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128605 Pepperl+Fuchs Light barrier ML29-2P/25/103/143 190842 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128605 Pepperl+Fuchs Light barrier ML29-2P/25/103/143 190842 Light-ON 1 pc(s)
Conformity certificate
Conformity certificate 2128605 Pepperl+Fuchs Light barrier ML29-2P/25/103/143 190842 Light-ON 1 pc(s)
Description
Einstrahlige miniature light barrier, ideal for installation in frame or Turprofile
This text is machine translated.
This text is machine translated.
Hints
For more information on this 190842, please refer to its datasheet under 'downloadable documents'










