
Technical specifications
- Limit range: 8.5 m, type: dark, operating range: 0 m-6m
- Packaging type
Piece
- Product type
Light barrier
- Type
ML29-P/59/103/115
- Functions
Dark-ON
- Operating voltage
30 V DC
- Min. operating voltage
11 V DC
- Max. operating voltage
30 V DC
- Operating voltage
11 - 30 V DC
- Connector
Cable
- Cable length
6.00 m
- Enclosure material
PMMA
- Transmitter type
LED IR
8.5 m
IP65
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128591 Pepperl+Fuchs Light barrier ML29-P/59/103/115 129315 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128591 Pepperl+Fuchs Light barrier ML29-P/59/103/115 129315 Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2128591 Pepperl+Fuchs Light barrier ML29-P/59/103/115 129315 Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














