
Technical specifications
- Light Spot Diameter: approx. 300 mm with 4 m, limit range: 7 m, type: brightness switch/switching off, operating range: 0 m-6m
- Packaging type
Piece
- Product type
Light barrier
- Type
ML300-55-6m-RT/25/95/120
- Functions
Polarisation filter
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M8 plug (4-pin)
- Enclosure material
PBT
- Transmitter type
LED red
7 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131070 Pepperl+Fuchs Light barrier ML300-55-6m-RT/25/95/120 238227 Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131070 Pepperl+Fuchs Light barrier ML300-55-6m-RT/25/95/120 238227 Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131070 Pepperl+Fuchs Light barrier ML300-55-6m-RT/25/95/120 238227 Polarisation filter 1 pc(s)
Description
This text is machine translated.










