
Technical specifications
- Light Spot Diameter: approx. 500 mm at 6 m, limit range: 8 m, type: dark, operating range: 0 m-6m
- Product type
Light barrier
- Type
ML300-P-6m-RT/59/98/103
- Functions
Dark-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M8 plug (3-pin)
- Enclosure material
Acrylonitrile butadiene styrene
- Transmitter type
LED red
8 m
IP65
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128613 Pepperl+Fuchs Light barrier ML300-P-6m-RT/59/98/103 238204 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128613 Pepperl+Fuchs Light barrier ML300-P-6m-RT/59/98/103 238204 Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2128613 Pepperl+Fuchs Light barrier ML300-P-6m-RT/59/98/103 238204 Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














