
Pepperl+Fuchs Light barrier ML9-54-G/25/136/143 194197 Light-ON, Polarisation filter, Clear object detection 1 pc(s)
Technical specifications
- Light Spot Diameter: approx. 40 mm at range 1 m, limit range: 7.6 m, type: brightness switch, operating range: 0 m -5.7 m
- Product type
Light barrier
- Type
ML9-54-G/25/136/143
- Functions
Light-ON
Polarisation filter
Clear object detection
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M8 plug (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
7.6 m
IP67
- (Ø)
40 mm
- Dim
(Ø) 40 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131094 Pepperl+Fuchs Light barrier ML9-54-G/25/136/143 194197 Light-ON, Polarisation filter, Clear object detection 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131094 Pepperl+Fuchs Light barrier ML9-54-G/25/136/143 194197 Light-ON, Polarisation filter, Clear object detection 1 pc(s)
Conformity certificate
Conformity certificate 2131094 Pepperl+Fuchs Light barrier ML9-54-G/25/136/143 194197 Light-ON, Polarisation filter, Clear object detection 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














