
Technical specifications
- Light Spot Diameter: approx. 100 mm with range of 4 m, limit range: 6.5 m, operating range: 0 m-4m
- Product type
Light barrier
- Type
MLV41-54-G-IO/25/92/136
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Enclosure material
Aluminium
- Transmitter type
LED red
6.5 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131122 Pepperl+Fuchs Light barrier MLV41-54-G-IO/25/92/136 208793 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131122 Pepperl+Fuchs Light barrier MLV41-54-G-IO/25/92/136 208793 1 pc(s)
Conformity certificate
Conformity certificate 2131122 Pepperl+Fuchs Light barrier MLV41-54-G-IO/25/92/136 208793 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














