
Technical specifications
- Light Spot Diameter: approx. 300 mm with range 8.5 m, limit range: 10 m, operating range: 0 m-8m
- Packaging type
Piece
- Product type
Light barrier
- Type
MLV41-55/25/115/136
- Functions
Polarisation filter
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
Aluminium
- Transmitter type
LED red
10 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131132 Pepperl+Fuchs Light barrier MLV41-55/25/115/136 221547 Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131132 Pepperl+Fuchs Light barrier MLV41-55/25/115/136 221547 Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131132 Pepperl+Fuchs Light barrier MLV41-55/25/115/136 221547 Polarisation filter 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














