
Technical specifications
- Light Spot Diameter: approx. 300 mm with range 8.5 m, switching voltage max. 30 V/DC, limit range: 10 m, operating range: 0 m-8m, switching current 100 mA
- Product type
Light barrier
- Type
MLV41-55-IO/95/136
- Model
Push-pull (inverted)
- Functions
Polarisation filter
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
IO link
- Switching frequency
1000 Hz
- Connector
M8 plug (4-pin)
- Enclosure material
Aluminium
- Transmitter type
LED red
10 m
IP67
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
31 mm
- Height
56.5 mm
- Depth
13.6 mm
- Dim
(W x H x D) 31 x 56.5 x 13.6 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131130 Pepperl+Fuchs Light barrier MLV41-55-IO/95/136 221552 Push-pull (inverted) Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131130 Pepperl+Fuchs Light barrier MLV41-55-IO/95/136 221552 Push-pull (inverted) Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131130 Pepperl+Fuchs Light barrier MLV41-55-IO/95/136 221552 Push-pull (inverted) Polarisation filter 1 pc(s)
Description
This text is machine translated.










