
Technical specifications
- Light Spot Diameter: approx. 65 mm at a distance of 1 m, limit range: 12.5 m, operating range: 0 m-10m
- Product type
Light barrier
- Type
OBE10M-R103-S2EP-IO-0,3M-V1
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
IO link
- Connector
Cable, M12 3-pin plug
- Cable length
30.00 cm
- Enclosure material
PC
- Transmitter type
LED red
12.5 m
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
15 mm
- Height
36.5 mm
- Depth
26.7 mm
- Dim
(W x H x D) 15 x 36.5 x 26.7 mm
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 2128635 Pepperl+Fuchs Light barrier OBE10M-R103-S2EP-IO-0,3M-V1 284458 1 Set
User & Safety Instructions
User & Safety Instructions 2128635 Pepperl+Fuchs Light barrier OBE10M-R103-S2EP-IO-0,3M-V1 284458 1 Set
Description
This text is machine translated.
Scope of delivery
- 1 x transmitter OBE 10 M-R103-S-IO -0.3 M-V1
- 1 x receiver OBE 10 M-R 103-2 EP-IO -0.3 M-V1
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












