
Technical specifications
- Light Spot Diameter: approx. 65 mm at a distance of 1 m, limit range: 15 m, operating range: 0 m-12m
- Product type
Light barrier
- Type
OBE12M-R101-2EP-IO-V31
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
IO link
- Switching frequency
1000 Hz
- Connector
M8 plug (4-pin)
- Enclosure material
PC
15 m
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
18.3 mm
- Height
13.9 mm
- Depth
33.8 mm
- Dim
(W x H x D) 18.3 x 13.9 x 33.8 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128648 Pepperl+Fuchs Light barrier OBE12M-R101-2EP-IO-V31 267075-100126 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128648 Pepperl+Fuchs Light barrier OBE12M-R101-2EP-IO-V31 267075-100126 1 pc(s)
Conformity certificate
Conformity certificate 2128648 Pepperl+Fuchs Light barrier OBE12M-R101-2EP-IO-V31 267075-100126 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











