
Technical specifications
- Light Spot Diameter: approx. 65 mm at a distance of 1 m, switching voltage max. 30 V/DC, limit range: 15 m, operating range: 0 m-12m, switching current 100 mA
- Product type
Light barrier
- Type
OBE12M-R101-S2EP-IO-V31
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Switching frequency
1000 Hz
- Connector
M8 plug (4-pin)
- Enclosure material
PC
- Transmitter type
LED red
15 m
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
18.3 mm
- Height
13.9 mm
- Depth
33.8 mm
- (Ø)
65 mm
- Dim
(Ø x H) 65 mm x 13.9 mm
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 2128649 Pepperl+Fuchs Light barrier OBE12M-R101-S2EP-IO-V31 281010 1 Set
User & Safety Instructions
User & Safety Instructions 2128649 Pepperl+Fuchs Light barrier OBE12M-R101-S2EP-IO-V31 281010 1 Set
Description
This text is machine translated.
Scope of delivery
- 1 x transmitter OBE 12 M-R101-S-IO-V31
- 1 x receiver OBE 12 M-R 101-2 EP-IO-V31
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












