
Technical specifications
- Light Spot Diameter: approx. 5 mm from a distance of 1.5 m, limit range: 2100 m, type: No/dark-switching, operating range: 0 mm-1500 mm
- Product type
Light barrier
- Type
OBE1500-R3F-SE2-0,2M-V31-L
- Functions
Dark-ON
- Operating voltage
24 V
- Min. operating voltage
12 V
- Max. operating voltage
24 V
- Operating voltage
12 - 24 V
- Outputs
PNP
- Connector
Cable, M8 4-pin plug
- Cable length
20.00 cm
- Enclosure material
PC
Stainless steel
- Transmitter type
SC laser red
- Laser class
1
- Wavelength
680 nm
2100 m
IP67
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 2128655 Pepperl+Fuchs Light barrier OBE1500-R3F-SE2-0,2M-V31-L 263497 Dark-ON 1 Set
User & Safety Instructions
User & Safety Instructions 2128655 Pepperl+Fuchs Light barrier OBE1500-R3F-SE2-0,2M-V31-L 263497 Dark-ON 1 Set
Conformity certificate
Conformity certificate 2128655 Pepperl+Fuchs Light barrier OBE1500-R3F-SE2-0,2M-V31-L 263497 Dark-ON 1 Set
Description
This text is machine translated.
Scope of delivery
- 1 x transmitter OBE 1500-R3F-E2-0, 2M-V 31-L
- 1 x receiver OBE 1500-R3F-E2-0, 2M-V 31-L
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












