
Technical specifications
- Light Spot Diameter: approx. 100 mm at a distance of 1 m, switching voltage max. 30 V/DC, limit range: 25 m, operating range: 0.2 m-20m, switching current 100 mA
- Product type
Light barrier
- Type
OBE20M-R100-S2EP-IO-V31-IR
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Outputs
IO link
- Switching frequency
1000 Hz
- Connector
M8 plug (4-pin)
- Enclosure material
PC
- Transmitter type
LED IR
25 m
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
36 mm
- Depth
21.5 mm
- Dim
(W x H x D) 11 x 36 x 21.5 mm
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 2128671 Pepperl+Fuchs Light barrier OBE20M-R100-S2EP-IO-V31-IR 291119 1 Set
User & Safety Instructions
User & Safety Instructions 2128671 Pepperl+Fuchs Light barrier OBE20M-R100-S2EP-IO-V31-IR 291119 1 Set
Conformity certificate
Conformity certificate 2128671 Pepperl+Fuchs Light barrier OBE20M-R100-S2EP-IO-V31-IR 291119 1 Set
Description
This text is machine translated.
Scope of delivery
- 1 x transmitter OBE 20 M-R100-S-IO-V31-IR
- 1 x receiver OBE 20 M-R 100-2 EP-IO-V31-IR








