
Technical specifications
- Light Spot Diameter: approx. 80 mm at a distance of 40 m, switching voltage max. 30 V/DC, limit range 50 m, operating range: 0 m-40m, switching current 100 mA
- Product type
Light barrier
- Type
OBE40M-R201-S2EP-IO-V1-L
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.4 ms
- Switching frequency
1250 Hz
- Connector
M12 plug (4-pin)
- Enclosure material
PC
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
680 nm
50 m
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
15 mm
- Height
61.7 mm
- Depth
41.7 mm
- Dim
(W x H x D) 15 x 61.7 x 41.7 mm
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 2128685 Pepperl+Fuchs Light barrier OBE40M-R201-S2EP-IO-V1-L 301133 1 Set
User & Safety Instructions
User & Safety Instructions 2128685 Pepperl+Fuchs Light barrier OBE40M-R201-S2EP-IO-V1-L 301133 1 Set
Conformity certificate
Conformity certificate 2128685 Pepperl+Fuchs Light barrier OBE40M-R201-S2EP-IO-V1-L 301133 1 Set
Description
This text is machine translated.
Scope of delivery
- 1 x transmitter OBE 40 M-R201-S-IO-V1-L
- 1 x receiver OBE 40 M-R 201-2 EP-IO-V1-L
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












