
Technical specifications
- Light Spot Diameter: approx. 60 mm at a distance of 500 mm, limit range: 700 mm, type: No/dark-switching, operating range: 0 mm-500mm
- Product type
Light barrier
- Type
OBE500-R3F-SE2-0,2MV31-Y263494
- Functions
Dark-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Outputs
PNP
- Connector
Cable, M8 4-pin plug
- Cable length
20.00 cm
- Enclosure material
PC
- Transmitter type
LED red
700 mm
IP67
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 2128693 Pepperl+Fuchs Light barrier OBE500-R3F-SE2-0,2MV31-Y263494 263494 Dark-ON 1 Set
User & Safety Instructions
User & Safety Instructions 2128693 Pepperl+Fuchs Light barrier OBE500-R3F-SE2-0,2MV31-Y263494 263494 Dark-ON 1 Set
Conformity certificate
Conformity certificate 2128693 Pepperl+Fuchs Light barrier OBE500-R3F-SE2-0,2MV31-Y263494 263494 Dark-ON 1 Set
Description
This text is machine translated.
Scope of delivery
- 1 x transmitter OBE 500-R 3 F-S-0.2 M-V31
- 1 x receiver OBE500-R3 F-E2-0, 2M-V31-Y 814592
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












