Technical specifications
- Light Spot Diameter: approx. 800 mm at a distance of 6 m red light, limit range: 8500 mm, type: bright/dark switch electronically switchable, operating range: 0 mm-6000 mm
- Product type
Light barrier
- Type
OBE6000-12GM40-SE4-V1
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN
- Connector
M12 plug (4-pin)
- Size
M12
- Enclosure material
Brass
- Transmitter type
LED red
- Light emission
axial
8500 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2128696 Pepperl+Fuchs Light barrier OBE6000-12GM40-SE4-V1 257814 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2128696 Pepperl+Fuchs Light barrier OBE6000-12GM40-SE4-V1 257814 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2128696 Pepperl+Fuchs Light barrier OBE6000-12GM40-SE4-V1 257814 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.