
Pepperl+Fuchs Light barrier OBG5000-R100-EP-IO-0,3M-V3 267075-100046 Polarised retroreflective 1 pc(s)
Technical specifications
- Light Spot Diameter: approx. 170 mm at a distance of 3.5 m, switching voltage max. 30 V/DC, limit range: 6 m, operating range: 0 m-5m, switching current 100 mA
- Packaging type
Single
- Product type
Light barrier
- Type
OBG5000-R100-EP-IO-0,3M-V3
- Functions
Polarised retroreflective
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1 ms
- Switching frequency
500 Hz
- Connector
Cable, M8 3-pin plug
- Cable length
30.00 cm
- Enclosure material
PC
- Transmitter type
LED red
6 m
IP67
IP69
IP69K
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
37.1 mm
- Depth
21.5 mm
- (Ø)
170 mm
- Dim
(Ø x H) 170 mm x 37.1 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131152 Pepperl+Fuchs Light barrier OBG5000-R100-EP-IO-0,3M-V3 267075-100046 Polarised retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131152 Pepperl+Fuchs Light barrier OBG5000-R100-EP-IO-0,3M-V3 267075-100046 Polarised retroreflective 1 pc(s)
Conformity certificate
Conformity certificate 2131152 Pepperl+Fuchs Light barrier OBG5000-R100-EP-IO-0,3M-V3 267075-100046 Polarised retroreflective 1 pc(s)
Description
This text is machine translated.










