
Technical specifications
- Use Duration: 20 A
- Packaging type
Piece
- Product type
Light barrier
- Type
OBR10M-R100-2EP-IO-V31-1R-IR
- Operating voltage
30 V DC
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Outputs
IO link
- Transmitter type
LED IR
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131165 Pepperl+Fuchs Light barrier OBR10M-R100-2EP-IO-V31-1R-IR 267075-100430 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131165 Pepperl+Fuchs Light barrier OBR10M-R100-2EP-IO-V31-1R-IR 267075-100430 1 pc(s)
Conformity certificate
Conformity certificate 2131165 Pepperl+Fuchs Light barrier OBR10M-R100-2EP-IO-V31-1R-IR 267075-100430 1 pc(s)
Description
Retroreflective
This text is machine translated.
This text is machine translated.
Hints
For more information on this 267075-100430, please refer to its datasheet under 'downloadable documents'










