
Technical specifications
- Light Spot Diameter: approx. 30 mm at a distance of 12 m, switching voltage max. 30 V/DC, limit range: 15 m, operating range: 0 m-12m, switching current 100 mA
- Product type
Light barrier
- Type
OBR12M-R100-2EP-IO-0,3M-V1-L
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
250 µs
- Outputs
IO link
- Switching frequency
2000 Hz
- Connector
Cable, M12 3-pin plug
- Cable length
30.00 cm
- Enclosure material
PC
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
680 nm
15 m
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
37.1 mm
- Depth
21.5 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 37.1 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131168 Pepperl+Fuchs Light barrier OBR12M-R100-2EP-IO-0,3M-V1-L 267075-100025 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131168 Pepperl+Fuchs Light barrier OBR12M-R100-2EP-IO-0,3M-V1-L 267075-100025 1 pc(s)
Conformity certificate
Conformity certificate 2131168 Pepperl+Fuchs Light barrier OBR12M-R100-2EP-IO-0,3M-V1-L 267075-100025 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














