
Technical specifications
- Light Spot Diameter: approx. 30 mm at a distance of 12 m, switching voltage max. 30 V/DC, limit range: 15 m, operating range: 0 m-12m, switching current 100 mA
- Product type
Light barrier
- Type
OBR12M-R101-2EP-IO-V31-L
- Functions
Retroreflective
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
250 µs
- Outputs
IO link
- Switching frequency
2000 Hz
- Connector
M8 plug (4-pin)
- Enclosure material
PC
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
680 nm
15 m
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
13.9 mm
- Height
41.4 mm
- Depth
18.3 mm
- Dim
(W x H x D) 13.9 x 41.4 x 18.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131171 Pepperl+Fuchs Light barrier OBR12M-R101-2EP-IO-V31-L 267075-0122 Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131171 Pepperl+Fuchs Light barrier OBR12M-R101-2EP-IO-V31-L 267075-0122 Retroreflective 1 pc(s)
Conformity certificate
Conformity certificate 2131171 Pepperl+Fuchs Light barrier OBR12M-R101-2EP-IO-V31-L 267075-0122 Retroreflective 1 pc(s)
Description
This text is machine translated.










