
Technical specifications
- Light Spot Diameter: approx. 35 mm at a distance of 2000 mm, limit range: 1800 mm, type: No/dark-switching, operating range: 0 mm-1500 mm
- Packaging type
Single
- Product type
Light barrier
- Type
OBR1500-R2F-E2-0,2M-V31-L
- Operating voltage
24 V
- Min. operating voltage
12 V
- Max. operating voltage
24 V
- Operating voltage
12 - 24 V
- Outputs
PNP
- Connector
Cable, M8 4-pin plug
- Cable length
20.00 cm
- Enclosure material
PC
Stainless steel
- Transmitter type
SC laser red
- Laser class
1
- Wavelength
680 nm
1800 mm
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131174 Pepperl+Fuchs Light barrier OBR1500-R2F-E2-0,2M-V31-L 263384 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131174 Pepperl+Fuchs Light barrier OBR1500-R2F-E2-0,2M-V31-L 263384 1 pc(s)
Conformity certificate
Conformity certificate 2131174 Pepperl+Fuchs Light barrier OBR1500-R2F-E2-0,2M-V31-L 263384 1 pc(s)
Description
This text is machine translated.










