Technical specifications
- Light Spot Diameter: approx. 150 mm at a distance of 2500 mm, limit range: 3000 mm, type: bright/dark switch electronically switchable, operating range: 0 mm-2500 mm
- Product type
Light barrier
- Type
OBR2500-12GM40-E5-V1
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Connector
M12 plug (4-pin)
- Size
M12
- Enclosure material
Brass
- Transmitter type
LED red
- Light emission
axial
5 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131185 Pepperl+Fuchs Light barrier OBR2500-12GM40-E5-V1 257821 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131185 Pepperl+Fuchs Light barrier OBR2500-12GM40-E5-V1 257821 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2131185 Pepperl+Fuchs Light barrier OBR2500-12GM40-E5-V1 257821 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.