
Technical specifications
- Light Spot Diameter: approx. 50 mm at a distance of 25 m, switching voltage max. 30 V/DC, limit range: 33 m, operating range: 0 m-25m, switching current 100 mA
- Packaging type
Piece
- Product type
Light barrier
- Type
OBR25M-R201-2EP-IO-L
- Functions
Retroreflective
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
250 µs
- Outputs
IO link
- Switching frequency
2000 Hz
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PC
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
680 nm
33 m
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
15 mm
- Height
61.7 mm
- Depth
41.7 mm
- Dim
(W x H x D) 15 x 61.7 x 41.7 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131189 Pepperl+Fuchs Light barrier OBR25M-R201-2EP-IO-L 295670-100087 Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131189 Pepperl+Fuchs Light barrier OBR25M-R201-2EP-IO-L 295670-100087 Retroreflective 1 pc(s)
Conformity certificate
Conformity certificate 2131189 Pepperl+Fuchs Light barrier OBR25M-R201-2EP-IO-L 295670-100087 Retroreflective 1 pc(s)
Description
This text is machine translated.










