
Technical specifications
- Light Spot Diameter: approx. 16 cm x 18 cm at a distance of 10 m, switching voltage: max. 30 V/DC, operating range: 0 m-50m, switching current 100 mA
- Packaging type
Piece
- Product type
Light barrier
- Type
OBR50M-R300-2PP-V1
- Functions
Retroreflective
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
5 ms
- Switching frequency
50 Hz
- Connector
M12 plug (4-pin)
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
LED red
50 m
IP67
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Width
25.8 mm
- Height
88 mm
- Depth
54.3 mm
- Dim
(W x H x D) 25.8 x 88 x 54.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131193 Pepperl+Fuchs Light barrier OBR50M-R300-2PP-V1 254271 Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131193 Pepperl+Fuchs Light barrier OBR50M-R300-2PP-V1 254271 Retroreflective 1 pc(s)
Conformity certificate
Conformity certificate 2131193 Pepperl+Fuchs Light barrier OBR50M-R300-2PP-V1 254271 Retroreflective 1 pc(s)
Description
This text is machine translated.










