
Technical specifications
- Light Spot Diameter: approx. 100 mm at a distance of 1 m, switching voltage max. 30 V/DC, limit range: 10 m, operating range: 0 m-7m, switching current 100 mA
- Packaging type
Piece
- Product type
Light barrier
- Type
OBR7000-R100-2EP-IO-1R-IR
- Functions
Retroreflective
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Switching frequency
1000 Hz
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
PC
- Transmitter type
LED IR
10 m
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
11 mm
- Height
37.1 mm
- Depth
21.5 mm
- (Ø)
100 mm
- Dim
(Ø x H) 100 mm x 37.1 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131197 Pepperl+Fuchs Light barrier OBR7000-R100-2EP-IO-1R-IR 267075-100412 Retroreflective 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131197 Pepperl+Fuchs Light barrier OBR7000-R100-2EP-IO-1R-IR 267075-100412 Retroreflective 1 pc(s)
Conformity certificate
Conformity certificate 2131197 Pepperl+Fuchs Light barrier OBR7000-R100-2EP-IO-1R-IR 267075-100412 Retroreflective 1 pc(s)
Description
This text is machine translated.










