
Technical specifications
- Switching mode: dark-switching
- Product type
Light barrier
- Type
RAL50-IR/32/98
- Functions
Dark-ON
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Outputs
PNP
- Connector
M8 plug (3-pin)
- Enclosure material
Aluminium
- Transmitter type
LED IR
IP67
- Width
50 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130924 Pepperl+Fuchs Light barrier RAL50-IR/32/98 190728 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2130924 Pepperl+Fuchs Light barrier RAL50-IR/32/98 190728 Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2130924 Pepperl+Fuchs Light barrier RAL50-IR/32/98 190728 Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








