
Technical specifications
- Light Spot Diameter: approx. 290 mm at a distance of 17 m, switching voltage max. 30 V/DC, limit range: 21m, type: bright/dark switch, switchable, operating range: 0 m-17m, switching current: 2 A
- Product type
Light barrier
- Type
RL28-55/47/82b/105/106
- Functions
Polarisation filter
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Response time
0.5 ms
- Switching frequency
1000 Hz
- Connector
M12 plug (5-pin)
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
LED red
21 m
IP67
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
25.8 mm
- Height
88 mm
- Depth
54.3 mm
- (Ø)
290 mm
- Dim
(Ø x H) 290 mm x 88 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131238 Pepperl+Fuchs Light barrier RL28-55/47/82b/105/106 132450 Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131238 Pepperl+Fuchs Light barrier RL28-55/47/82b/105/106 132450 Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131238 Pepperl+Fuchs Light barrier RL28-55/47/82b/105/106 132450 Polarisation filter 1 pc(s)
Description
This text is machine translated.










