
Pepperl+Fuchs Light barrier RL28-55-V/47/82b/105 421147 Dark-ON, Retroreflective, Light-ON, Polarisation filter, Switch
Technical specifications
- Light Spot Diameter: approx. 220 mm at a distance of 13 m, switching voltage: max. 30 V/DC, limit range: 17 m, type: bright/dark switch, switchable, operating range: 0 m-13m, switching current 200 mA
- Product type
Light barrier
- Type
RL28-55-V/47/82b/105
- Functions
Dark-ON
Retroreflective
Light-ON
Polarisation filter
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
0.5 ms
- Switching frequency
1000 Hz
- Connector
M12 plug (5-pin)
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
LED red
17 m
IP67
- Min. temperature
-40 °C
- Max. temperature
+60 °C
- Width
25.8 mm
- Height
88 mm
- Depth
54.3 mm
- Dim
(W x H x D) 25.8 x 88 x 54.3 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131227 Pepperl+Fuchs Light barrier RL28-55-V/47/82b/105 421147 Dark-ON, Retroreflective, Light-ON, Polarisation filter, Switch
User & Safety Instructions
User & Safety Instructions 2131227 Pepperl+Fuchs Light barrier RL28-55-V/47/82b/105 421147 Dark-ON, Retroreflective, Light-ON, Polarisation filter, Switch
Conformity certificate
Conformity certificate 2131227 Pepperl+Fuchs Light barrier RL28-55-V/47/82b/105 421147 Dark-ON, Retroreflective, Light-ON, Polarisation filter, Switch
Description
This text is machine translated.










