
Pepperl+Fuchs Light barrier RL29-55/25/73c/136 801763 w/o timer, Light-ON, Polarisation filter 1 pc(s)
Technical specifications
- Light Spot Diameter: approx. 150 mm at a distance of 7m limit range: 10m, type: brightness switch, operating range: 0.1 m-7m
- Packaging type
Piece
- Product type
Light barrier
- Type
RL29-55/25/73c/136
- Functions
w/o timer
Light-ON
Polarisation filter
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
LED red
10 m
IP65
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131246 Pepperl+Fuchs Light barrier RL29-55/25/73c/136 801763 w/o timer, Light-ON, Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131246 Pepperl+Fuchs Light barrier RL29-55/25/73c/136 801763 w/o timer, Light-ON, Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131246 Pepperl+Fuchs Light barrier RL29-55/25/73c/136 801763 w/o timer, Light-ON, Polarisation filter 1 pc(s)
Description
This text is machine translated.










