
Technical specifications
- Light Spot Diameter: approx. 130 mm at a distance of 6 m, limit range: 8 m, type: dark, operating range: 0.4 m-6m
- Product type
Light barrier
- Type
RL29-55-V/73c/136
- Functions
Dark-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
LED red
8 m
IP65
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131245 Pepperl+Fuchs Light barrier RL29-55-V/73c/136 801764 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131245 Pepperl+Fuchs Light barrier RL29-55-V/73c/136 801764 Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2131245 Pepperl+Fuchs Light barrier RL29-55-V/73c/136 801764 Dark-ON 1 pc(s)
Description
Reflection light beam with polarisation filter
This text is machine translated.
This text is machine translated.
Hints
For more information on this 801764, please refer to its datasheet under 'downloadable documents'










