
Technical specifications
- Light Spot Diameter: approx. 200 mm at a distance of 6 m, limit range: 12 m, type: dark, operating range: 0 mm-9000 mm
- Packaging type
Piece
- Product type
Light barrier
- Type
RL31-54/115/136-5M
- Functions
Polarisation filter
Dark-ON
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
Cable
- Cable length
5.00 m
- Enclosure material
Plastic
- Transmitter type
LED red
12 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131249 Pepperl+Fuchs Light barrier RL31-54/115/136-5M 203274 Polarisation filter, Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131249 Pepperl+Fuchs Light barrier RL31-54/115/136-5M 203274 Polarisation filter, Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2131249 Pepperl+Fuchs Light barrier RL31-54/115/136-5M 203274 Polarisation filter, Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














