
Technical specifications
- Light Spot Diameter: approx. 200 mm at a distance of 6 m, limit range: 12 m, type: brightness switch, operating range: 0 mm-9000 mm
- Product type
Light barrier
- Type
RL31-54/25/73c/136
- Functions
Polarisation filter
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
M12 plug (4-pin)
- Enclosure material
Plastic
- Transmitter type
LED red
12 m
IP67
- (Ø)
200 mm
- Dim
(Ø) 200 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131251 Pepperl+Fuchs Light barrier RL31-54/25/73c/136 183810 Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131251 Pepperl+Fuchs Light barrier RL31-54/25/73c/136 183810 Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131251 Pepperl+Fuchs Light barrier RL31-54/25/73c/136 183810 Polarisation filter 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














