
Technical specifications
- Switching voltage max. 30 V/DC, limit range: 6 m, type: bright/dark switch, operating range: 0 m-5m, switching current 200 mA
- Product type
Light barrier
- Type
RL39-54/32/40a/73c/82a
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
1.5 ms
- Outputs
PNP
- Connector
M12 plug (4-pin)
- Enclosure material
PBT
- Transmitter type
LED red
12 m
IP67
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
25 mm
- Height
64 mm
- Depth
75 mm
- Dim
(W x H x D) 25 x 64 x 75 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131254 Pepperl+Fuchs Light barrier RL39-54/32/40a/73c/82a 088821 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131254 Pepperl+Fuchs Light barrier RL39-54/32/40a/73c/82a 088821 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2131254 Pepperl+Fuchs Light barrier RL39-54/32/40a/73c/82a 088821 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














