
Technical specifications
- Light Spot Diameter: approx. 200 mm at a distance of 6 m, switching voltage max. 30 V/DC, limit range: REF-H 88 x 25 10m, REF-H 88 x 50 15.5 m, type: brightness switch, operating range: 0 m-6m, switching current 100 mA
- Packaging type
Piece
- Product type
Light barrier
- Type
RL81-54/25/76b/103/115
- Functions
Light-ON
- Operating voltage
30 V
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Response time
80 ms
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
15.5 m
IP65
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131264 Pepperl+Fuchs Light barrier RL81-54/25/76b/103/115 303377 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131264 Pepperl+Fuchs Light barrier RL81-54/25/76b/103/115 303377 Light-ON 1 pc(s)
Conformity certificate
Conformity certificate 2131264 Pepperl+Fuchs Light barrier RL81-54/25/76b/103/115 303377 Light-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














