
Technical specifications
- Light Spot Diameter: approx. 220 mm with range of 4 m, switching voltage: max. 30 V/DC, limit range: 5.6 m, type: bright/dark switch, operating range: 0 m-4m, switching current 100 mA
- Packaging type
Piece
- Product type
Light barrier
- Type
RLG28-55/115b/136
- Functions
Switch (light-ON/dark-ON)
- Operating voltage
30 V DC
- Min. operating voltage
12 V DC
- Max. operating voltage
30 V DC
- Operating voltage
12 - 30 V DC
- Response time
1 ms
- Switching frequency
230 Hz
- Connector
Cable, M12 3-pin plug
- Cable length
30.00 cm
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
LED red
5.6 m
IP67
- Min. temperature
-30 °C
- Max. temperature
+60 °C
- Width
25.8 mm
- Height
88 mm
- Depth
54.3 mm
- (Ø)
220 mm
- Dim
(Ø x H) 220 mm x 88 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131272 Pepperl+Fuchs Light barrier RLG28-55/115b/136 217870 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131272 Pepperl+Fuchs Light barrier RLG28-55/115b/136 217870 Switch (light-ON/dark-ON) 1 pc(s)
Conformity certificate
Conformity certificate 2131272 Pepperl+Fuchs Light barrier RLG28-55/115b/136 217870 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






