
Pepperl+Fuchs Light barrier RLK28-55-LAS-Z/31/116 134128 Polarisation filter 1 pc(s)
Technical specifications
- Light Spot Diameter: approx. 45 mm at 30 m, switching voltage max. 250 V AC/DC, limit range: 42 m, type: bright/dark switch, switchable, operating range: 0 m-30m, switching current: 2 A
- Product type
Light barrier
- Type
RLK28-55-LAS-Z/31/116
- Functions
Polarisation filter
- Operating voltage
240 V DC/AC
- Min. operating voltage
12 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
12 - 240 V DC/AC
- Response time
20 ms
- Switching frequency
25 Hz
- Connector
Compartment with 8 spring-loaded connectors
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
Laser diode
- Laser class
1
- Wavelength
650 nm
42 m
IP67
- Min. temperature
-10 °C
- Max. temperature
+50 °C
- Width
25.8 mm
- Height
88 mm
- Depth
65.5 mm
- Dim
(W x H x D) 25.8 x 88 x 65.5 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131275 Pepperl+Fuchs Light barrier RLK28-55-LAS-Z/31/116 134128 Polarisation filter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131275 Pepperl+Fuchs Light barrier RLK28-55-LAS-Z/31/116 134128 Polarisation filter 1 pc(s)
Conformity certificate
Conformity certificate 2131275 Pepperl+Fuchs Light barrier RLK28-55-LAS-Z/31/116 134128 Polarisation filter 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














