
Technical specifications
- Light Spot Diameter: approx. 35 mm at a distance of 12 m, limit range: 14 m, type: dark, operating range: 0 m-12m
- Product type
Light barrier
- Type
RLK29-55/59/116
- Functions
Dark-ON
- Operating voltage
230 V DC/AC
- Min. operating voltage
24 V DC/AC
- Max. operating voltage
230 V DC/AC
- Operating voltage
24 - 230 V DC/AC
- Connector
Compartment
- Enclosure material
Plastic
Acrylonitrile butadiene styrene
- Transmitter type
LED red
14 m
IP67
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131279 Pepperl+Fuchs Light barrier RLK29-55/59/116 114642 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131279 Pepperl+Fuchs Light barrier RLK29-55/59/116 114642 Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2131279 Pepperl+Fuchs Light barrier RLK29-55/59/116 114642 Dark-ON 1 pc(s)
Description
This text is machine translated.










