
Technical specifications
- Light Spot Diameter: approx. 200 mm at a distance of 6 m, limit range: 12 m, type: dark, operating range: 0 mm-9000 mm
- Product type
Light barrier
- Type
RLK31-54/31/115
- Functions
Dark-ON
- Operating voltage
240 V AC
- Min. operating voltage
24 V AC
- Max. operating voltage
240 V AC
- Operating voltage
24 - 240 V AC
- Outputs
Relay
- Connector
Cable
- Cable length
2.00 m
- Enclosure material
Polycarbonate (PC)
- Transmitter type
LED red
12 m
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2131286 Pepperl+Fuchs Light barrier RLK31-54/31/115 183064 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2131286 Pepperl+Fuchs Light barrier RLK31-54/31/115 183064 Dark-ON 1 pc(s)
Conformity certificate
Conformity certificate 2131286 Pepperl+Fuchs Light barrier RLK31-54/31/115 183064 Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














